Dormer A147 Series HSS-E Twist Drill Bit, 3mm Diameter, 61 mm Overall

Nº de Estoque RS: 136-3899Marca: DormerPart Number: A1473.0
brand-logo
Ver tudo em Drill Bits

Documentos Técnicos

Especificações

Brand

Dormer

Series

A147

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

3mm

Overall Length

61 mm

Detalhes do produto

HSS-E Jobber Drill (A147)

HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.

HSS-E Jobber Drill

Informações de estoque temporariamente indisponíveis.

R$ 1.083,70

R$ 108,37 Each (In a Pack of 10) (Sem VAT)

Dormer A147 Series HSS-E Twist Drill Bit, 3mm Diameter, 61 mm Overall

R$ 1.083,70

R$ 108,37 Each (In a Pack of 10) (Sem VAT)

Dormer A147 Series HSS-E Twist Drill Bit, 3mm Diameter, 61 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Dormer

Series

A147

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

3mm

Overall Length

61 mm

Detalhes do produto

HSS-E Jobber Drill (A147)

HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.

HSS-E Jobber Drill