Dormer 29-Piece Twist Drill Bit Set for Multi-Material, 1/2in Max, 1/16in Min, HSS Bits

Nº de Estoque RS: 213-0686Marca: DormerPart Number: A190 18
brand-logo
Ver tudo em Conjunto de Brocas

Documentos Técnicos

Especificações

Brand

Dormer

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

29

Minimum Size

1/16in

Maximum Size

1/2in

Set Contents

HSS Drill Bits

Detalhes do produto

Dormer A190 series HSS Drill Bit Set

Introducing the Dormer HSS A190 series Drill Bit Set. This high-performance set by Dormer features a range of sizes that are useful for a wide range of professional and DIY applications and makes it a great accessory kit for power tools. This set has been manufactured with the high-quality and safety of use in mind and meets BS338/DIN & ISO235 standards. The set is supplied in a handy plastic case with numbered drill bits slots.

Dormer A190 series Drill Bits are available in a selection of sets:
Imperial:
• 21 Drill Pieces; 1/16 in. - 3/8 in. (1/64 in. steps) - 546-124
• 29 Drill Pieces; 1/16 in. - 1/2 in. - 213-0686

Metric:
• 13 Drill Pieces 1.5 - 6.5 mm - 522-6960
• 19 Drill Pieces; 1 - 10 mm in (0.5 mm steps) - 546-118
• 25 Drill Pieces; 1 - 13 mm (0.5 mm steps) - 218-6207
• 41 Drill Pieces; 6 - 10 mm (0.1 mm steps) - 511-128
• 51 Drill Pieces; 1 - 6 mm (0.1 mm steps) - 511-112
• 91 Drill Pieces; 1 - 10 mm; (0.1 mm steps) - 695-305

Informações de estoque temporariamente indisponíveis.

R$ 4.245,37

R$ 4.245,37 1 Set (Sem VAT)

Dormer 29-Piece Twist Drill Bit Set for Multi-Material, 1/2in Max, 1/16in Min, HSS Bits

R$ 4.245,37

R$ 4.245,37 1 Set (Sem VAT)

Dormer 29-Piece Twist Drill Bit Set for Multi-Material, 1/2in Max, 1/16in Min, HSS Bits
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Dormer

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

29

Minimum Size

1/16in

Maximum Size

1/2in

Set Contents

HSS Drill Bits

Detalhes do produto

Dormer A190 series HSS Drill Bit Set

Introducing the Dormer HSS A190 series Drill Bit Set. This high-performance set by Dormer features a range of sizes that are useful for a wide range of professional and DIY applications and makes it a great accessory kit for power tools. This set has been manufactured with the high-quality and safety of use in mind and meets BS338/DIN & ISO235 standards. The set is supplied in a handy plastic case with numbered drill bits slots.

Dormer A190 series Drill Bits are available in a selection of sets:
Imperial:
• 21 Drill Pieces; 1/16 in. - 3/8 in. (1/64 in. steps) - 546-124
• 29 Drill Pieces; 1/16 in. - 1/2 in. - 213-0686

Metric:
• 13 Drill Pieces 1.5 - 6.5 mm - 522-6960
• 19 Drill Pieces; 1 - 10 mm in (0.5 mm steps) - 546-118
• 25 Drill Pieces; 1 - 13 mm (0.5 mm steps) - 218-6207
• 41 Drill Pieces; 6 - 10 mm (0.1 mm steps) - 511-128
• 51 Drill Pieces; 1 - 6 mm (0.1 mm steps) - 511-112
• 91 Drill Pieces; 1 - 10 mm; (0.1 mm steps) - 695-305