Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dormer A2422 Series HSS-E Centre Drill Bit, 2 mm, 6 mm Diameter, 100 mm Overall

Nº de Estoque RS: 136-3953Marca: DormerPart Number: A2422.0X6.0IMPA: 630503
brand-logo
Ver tudo em Drill Bits

Documentos Técnicos

Especificações

Brand

Dormer

Series

A2422

Material

HSS-E

Drill Bit Type

Centre Drill Bit

Diameter

2 mm, 6 mm

Point Angle

60°

Overall Length

100 mm

Detalhes do produto

HSS-E Centre Drill (A242)

High-quality centre drills manufactured from premium Cobalt steel for increased wear resistance and tool life. For drilling components which require machining between centres. Produces a 60° countersink angle. Longer overall length for applications where an increased reach is required.

Informações de estoque temporariamente indisponíveis.

R$ 481,43

R$ 481,43 Each (Sem VAT)

Dormer A2422 Series HSS-E Centre Drill Bit, 2 mm, 6 mm Diameter, 100 mm Overall

R$ 481,43

R$ 481,43 Each (Sem VAT)

Dormer A2422 Series HSS-E Centre Drill Bit, 2 mm, 6 mm Diameter, 100 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Dormer

Series

A2422

Material

HSS-E

Drill Bit Type

Centre Drill Bit

Diameter

2 mm, 6 mm

Point Angle

60°

Overall Length

100 mm

Detalhes do produto

HSS-E Centre Drill (A242)

High-quality centre drills manufactured from premium Cobalt steel for increased wear resistance and tool life. For drilling components which require machining between centres. Produces a 60° countersink angle. Longer overall length for applications where an increased reach is required.