Dormer Tap Set, M3 Thread

Nº de Estoque RS: 241-4041Marca: DormerPart Number: E500 3.0 X 0.50 3FL SET3
brand-logo
Ver tudo em Tampas de Roscas

Documentos Técnicos

Especificações

Brand

Dormer

Thread Size

M3

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

3

Material

HSS

Detalhes do produto

Dormer E500 series 3-piece HSS Coarse Straight Flute Tap Set

Introducing the Professional 3-piece Metric Coarse Straight Flute set from Dormer, This set of high-performance taps is ideal to produce repeatable tolerance threads for either through or blind holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in a plastic case for secure placement ensuring excellent protection when not in use whilst keeping the pieces organised. These Tap sets are suitable for professional workshops and automotive applications.

Dormer E500 Range Tap sets are available in various options to choose from:
• Rethreader, 3 Piece Tap Set, M2 x 0.4mm - 2414013
• Rethreader, 3 Piece Tap Set, M2.5x0.45mm - 2414029
• Rethreader, 3 Piece Tap Set, M3 x 0.5mm - 2414041
• Rethreader, 3 Piece Tap Set, M3.5x0.6mm - 2414057
• Rethreader, 3 Piece Tap Set, M4 x 0.7mm - 2414063
• Rethreader, 3 Piece Tap Set, M5 x 0.8mm - 2414079
• Rethreader, 3 Piece Tap Set, M6 x 1.0mm - 2414085
• Rethreader, 3 Piece Tap Set, M7 x 1.0mm - 2414091
• Rethreader, 3 Piece Tap Set, M8 x1.25mm - 2414108
• Rethreader, 3 Piece Tap Set, M10 x1.5mm - 2414114
• Rethreader, 3 Piece Tap Set, M12 x1.75mm - 2414120

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Você pode estar interessado em
Dormer Tap Set, M2 Thread
R$ 1.632,701 Set (Sem VAT)
Dormer Tap Set, M2.5 Thread
R$ 1.412,591 Set (Sem VAT)
Dormer Tap Set, M4 Thread
R$ 916,011 Set (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.033,98

R$ 1.033,98 1 Set (Sem VAT)

Dormer Tap Set, M3 Thread

R$ 1.033,98

R$ 1.033,98 1 Set (Sem VAT)

Dormer Tap Set, M3 Thread
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Dormer Tap Set, M2 Thread
R$ 1.632,701 Set (Sem VAT)
Dormer Tap Set, M2.5 Thread
R$ 1.412,591 Set (Sem VAT)
Dormer Tap Set, M4 Thread
R$ 916,011 Set (Sem VAT)

Documentos Técnicos

Especificações

Brand

Dormer

Thread Size

M3

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

3

Material

HSS

Detalhes do produto

Dormer E500 series 3-piece HSS Coarse Straight Flute Tap Set

Introducing the Professional 3-piece Metric Coarse Straight Flute set from Dormer, This set of high-performance taps is ideal to produce repeatable tolerance threads for either through or blind holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in a plastic case for secure placement ensuring excellent protection when not in use whilst keeping the pieces organised. These Tap sets are suitable for professional workshops and automotive applications.

Dormer E500 Range Tap sets are available in various options to choose from:
• Rethreader, 3 Piece Tap Set, M2 x 0.4mm - 2414013
• Rethreader, 3 Piece Tap Set, M2.5x0.45mm - 2414029
• Rethreader, 3 Piece Tap Set, M3 x 0.5mm - 2414041
• Rethreader, 3 Piece Tap Set, M3.5x0.6mm - 2414057
• Rethreader, 3 Piece Tap Set, M4 x 0.7mm - 2414063
• Rethreader, 3 Piece Tap Set, M5 x 0.8mm - 2414079
• Rethreader, 3 Piece Tap Set, M6 x 1.0mm - 2414085
• Rethreader, 3 Piece Tap Set, M7 x 1.0mm - 2414091
• Rethreader, 3 Piece Tap Set, M8 x1.25mm - 2414108
• Rethreader, 3 Piece Tap Set, M10 x1.5mm - 2414114
• Rethreader, 3 Piece Tap Set, M12 x1.75mm - 2414120

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Você pode estar interessado em
Dormer Tap Set, M2 Thread
R$ 1.632,701 Set (Sem VAT)
Dormer Tap Set, M2.5 Thread
R$ 1.412,591 Set (Sem VAT)
Dormer Tap Set, M4 Thread
R$ 916,011 Set (Sem VAT)