Documentos Técnicos
Especificações
Brand
DormerThread Size
M7
Set Type
Threading Tap Set
Type
Straight Flute
Number of Pieces
3
Material
HSS
País de Origem
Sweden
Detalhes do produto
Dormer E500 series 3-piece HSS Coarse Straight Flute Tap Set
Introducing the Professional 3-piece Metric Coarse Straight Flute set from Dormer, This set of high-performance taps is ideal to produce repeatable tolerance threads for either through or blind holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in a plastic case for secure placement ensuring excellent protection when not in use whilst keeping the pieces organised. These Tap sets are suitable for professional workshops and automotive applications.
Dormer E500 Range Tap sets are available in various options to choose from:
Rethreader, 3 Piece Tap Set, M2 x 0.4mm - 2414013
Rethreader, 3 Piece Tap Set, M2.5x0.45mm - 2414029
Rethreader, 3 Piece Tap Set, M3 x 0.5mm - 2414041
Rethreader, 3 Piece Tap Set, M3.5x0.6mm - 2414057
Rethreader, 3 Piece Tap Set, M4 x 0.7mm - 2414063
Rethreader, 3 Piece Tap Set, M5 x 0.8mm - 2414079
Rethreader, 3 Piece Tap Set, M6 x 1.0mm - 2414085
Rethreader, 3 Piece Tap Set, M7 x 1.0mm - 2414091
Rethreader, 3 Piece Tap Set, M8 x1.25mm - 2414108
Rethreader, 3 Piece Tap Set, M10 x1.5mm - 2414114
Rethreader, 3 Piece Tap Set, M12 x1.75mm - 2414120
Engineering Taps - Straight Flute (Dormer)
Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)
R$ 1.496,04
R$ 1.496,04 1 Set (Sem VAT)
1
R$ 1.496,04
R$ 1.496,04 1 Set (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DormerThread Size
M7
Set Type
Threading Tap Set
Type
Straight Flute
Number of Pieces
3
Material
HSS
País de Origem
Sweden
Detalhes do produto
Dormer E500 series 3-piece HSS Coarse Straight Flute Tap Set
Introducing the Professional 3-piece Metric Coarse Straight Flute set from Dormer, This set of high-performance taps is ideal to produce repeatable tolerance threads for either through or blind holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in a plastic case for secure placement ensuring excellent protection when not in use whilst keeping the pieces organised. These Tap sets are suitable for professional workshops and automotive applications.
Dormer E500 Range Tap sets are available in various options to choose from:
Rethreader, 3 Piece Tap Set, M2 x 0.4mm - 2414013
Rethreader, 3 Piece Tap Set, M2.5x0.45mm - 2414029
Rethreader, 3 Piece Tap Set, M3 x 0.5mm - 2414041
Rethreader, 3 Piece Tap Set, M3.5x0.6mm - 2414057
Rethreader, 3 Piece Tap Set, M4 x 0.7mm - 2414063
Rethreader, 3 Piece Tap Set, M5 x 0.8mm - 2414079
Rethreader, 3 Piece Tap Set, M6 x 1.0mm - 2414085
Rethreader, 3 Piece Tap Set, M7 x 1.0mm - 2414091
Rethreader, 3 Piece Tap Set, M8 x1.25mm - 2414108
Rethreader, 3 Piece Tap Set, M10 x1.5mm - 2414114
Rethreader, 3 Piece Tap Set, M12 x1.75mm - 2414120
Engineering Taps - Straight Flute (Dormer)
Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)