Documentos Técnicos
Especificações
Brand
DormerCutter Diameter
20mm
Cut Length
38mm
Number Of Flutes
4
Material
Solid Carbide
Number of Pieces
1
Overall Length
104 mm
Shank Type
Plain
Shank Diameter
20 mm
Centre Cutting
Yes
País de Origem
Brazil
Detalhes do produto
Dormer S904 Series MC-X Carbide Universal 4 Flute End Mills
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable of contouring (semi-finishing and finishing), profile milling, ramping and slotting operations. All the cutters are centre cutting and have a robust chamfer design on the end teeth to reduce chipping, particularly important on materials with low machinability. As the MC-X cutters are multi-application one tool can be used in many different materials, which helps to further reduce costs and inventory. Flutes designed for optimum tool life, good swarf evacuation and continuous, trouble-free machining operation.
Dormer S904 series MC-X Carbide 4 Flute End Mills are available in a range of sizes from 2 mm to 20 mm:
S904 CARBIDE End Mill 2.0 mm - 666-6681
S904 CARBIDE End Mill 2.5 mm - 666-6690
S904 CARBIDE End Mill 3.0 mm - 666-6693
S904 CARBIDE End Mill 4.0 mm - 666-6697
S904 CARBIDE End Mill 5.0 mm - 666-6707
S904 CARBIDE End Mill 6.0 mm - 666-6700
S904 CARBIDE End Mill 7.0 mm - 666-6704
S904 CARBIDE End Mill 8.0 mm - 666-6713
S904 CARBIDE End Mill 9.0 mm - 666-6716
S904 CARBIDE End Mill 10.0 mm - 666-6710
S904 CARBIDE End Mill 12.0 mm - 666-6729
S904 CARBIDE End Mill 14.0 mm - 666-6722
S904 CARBIDE End Mill 16.0 mm - 666-6726
S904 CARBIDE End Mill 18.0 mm - 666-6735
S904 CARBIDE End Mill 20.0 mm - 666-6738
R$ 3.945,82
R$ 3.945,82 Each (Sem VAT)
1
R$ 3.945,82
R$ 3.945,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DormerCutter Diameter
20mm
Cut Length
38mm
Number Of Flutes
4
Material
Solid Carbide
Number of Pieces
1
Overall Length
104 mm
Shank Type
Plain
Shank Diameter
20 mm
Centre Cutting
Yes
País de Origem
Brazil
Detalhes do produto
Dormer S904 Series MC-X Carbide Universal 4 Flute End Mills
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable of contouring (semi-finishing and finishing), profile milling, ramping and slotting operations. All the cutters are centre cutting and have a robust chamfer design on the end teeth to reduce chipping, particularly important on materials with low machinability. As the MC-X cutters are multi-application one tool can be used in many different materials, which helps to further reduce costs and inventory. Flutes designed for optimum tool life, good swarf evacuation and continuous, trouble-free machining operation.
Dormer S904 series MC-X Carbide 4 Flute End Mills are available in a range of sizes from 2 mm to 20 mm:
S904 CARBIDE End Mill 2.0 mm - 666-6681
S904 CARBIDE End Mill 2.5 mm - 666-6690
S904 CARBIDE End Mill 3.0 mm - 666-6693
S904 CARBIDE End Mill 4.0 mm - 666-6697
S904 CARBIDE End Mill 5.0 mm - 666-6707
S904 CARBIDE End Mill 6.0 mm - 666-6700
S904 CARBIDE End Mill 7.0 mm - 666-6704
S904 CARBIDE End Mill 8.0 mm - 666-6713
S904 CARBIDE End Mill 9.0 mm - 666-6716
S904 CARBIDE End Mill 10.0 mm - 666-6710
S904 CARBIDE End Mill 12.0 mm - 666-6729
S904 CARBIDE End Mill 14.0 mm - 666-6722
S904 CARBIDE End Mill 16.0 mm - 666-6726
S904 CARBIDE End Mill 18.0 mm - 666-6735
S904 CARBIDE End Mill 20.0 mm - 666-6738