Dremel 8200-1/35 10.8V Miniature Cordless Drill Kit Multi-Tool, Type G - British 3-pin

Nº de Estoque RS: 890-3323Marca: DremelPart Number: F.013.820.0JB
brand-logo
Ver tudo em Multitools

Documentos Técnicos

Especificações

Brand

Dremel

Plug Type

Type G - British 3-pin

Model Number

8200-1/35

Speed

5000 → 30000rpm

Voltage Rating

10.8V

Wattage

26 (Charger)W

País de Origem

Mexico

Detalhes do produto

Dremel 8200 Cordless Rotary Tool with 35 Accessories (8200-1/35)

Dremels 8200 series is their most powerful cordless solution for jobs that demand maximum performance and features the innovative EZ Twist Nose Cap. The design features soft grips and 5 to 30k speed control for excellent control. The 10.8V Lithium Ion battery delivers high power. The ECP technology helps to prolong life while the 1 hour quick charger means you’re never waiting on the job.

This kit includes the Detailers Grip for high degrees of control and 35 original Dremel accessories including the EZ SpeedClic.

The Dremel 8200 does it all better. Cordless

Supplied with

• Dremel 8200
• 35 high quality Dremel accessories
• Detailer’s Grip attachment
• 1-Hour battery charger
• Instruction manual
• Soft bag

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Dremel 8200-1/35 10.8V Miniature Cordless Drill Kit Multi-Tool, Type G - British 3-pin

P.O.A.

Dremel 8200-1/35 10.8V Miniature Cordless Drill Kit Multi-Tool, Type G - British 3-pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Dremel

Plug Type

Type G - British 3-pin

Model Number

8200-1/35

Speed

5000 → 30000rpm

Voltage Rating

10.8V

Wattage

26 (Charger)W

País de Origem

Mexico

Detalhes do produto

Dremel 8200 Cordless Rotary Tool with 35 Accessories (8200-1/35)

Dremels 8200 series is their most powerful cordless solution for jobs that demand maximum performance and features the innovative EZ Twist Nose Cap. The design features soft grips and 5 to 30k speed control for excellent control. The 10.8V Lithium Ion battery delivers high power. The ECP technology helps to prolong life while the 1 hour quick charger means you’re never waiting on the job.

This kit includes the Detailers Grip for high degrees of control and 35 original Dremel accessories including the EZ SpeedClic.

The Dremel 8200 does it all better. Cordless

Supplied with

• Dremel 8200
• 35 high quality Dremel accessories
• Detailer’s Grip attachment
• 1-Hour battery charger
• Instruction manual
• Soft bag

Você pode estar interessado em