Documentos Técnicos
Especificações
Brand
DruckMaximum Voltage Measurement
1000V ac/dc
Maximum Current Measurement
1A
Maximum Pressure Measurement
1000bar
Port Connections
USB
Battery Life
50 h
Battery Type
AA
Power Source
Battery
Weight
369g
Height
183mm
Length
32mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Model Number p
Genii IS
Width
87mm
País de Origem
China
Detalhes do produto
Druck Intrinsically Safe Advanced Modular Calibrators
DPI 620 GENII IS is Druck's next-generation instrument for calibration, configuration and maintenance of electrical, frequency, pressure and temperature devices in measurement and control applications. It can measure and source a wide range of parameters simultaneously including mA, mV, V, Ohms, frequency, RTDs, T/Cs, and HART/Fieldbus digital signals. It includes a loop power supply to energise devices and control loops and a stabilised DC voltage supply for ratio metric transducers.
R$ 328.891,20
R$ 328.891,20 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 328.891,20
R$ 328.891,20 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DruckMaximum Voltage Measurement
1000V ac/dc
Maximum Current Measurement
1A
Maximum Pressure Measurement
1000bar
Port Connections
USB
Battery Life
50 h
Battery Type
AA
Power Source
Battery
Weight
369g
Height
183mm
Length
32mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Model Number p
Genii IS
Width
87mm
País de Origem
China
Detalhes do produto
Druck Intrinsically Safe Advanced Modular Calibrators
DPI 620 GENII IS is Druck's next-generation instrument for calibration, configuration and maintenance of electrical, frequency, pressure and temperature devices in measurement and control applications. It can measure and source a wide range of parameters simultaneously including mA, mV, V, Ohms, frequency, RTDs, T/Cs, and HART/Fieldbus digital signals. It includes a loop power supply to energise devices and control loops and a stabilised DC voltage supply for ratio metric transducers.