Documentos Técnicos
Especificações
Brand
DruckMaximum Voltage Measurement
30V
Maximum Current Measurement
24A
Maximum Pressure Measurement
1000bar
Port Connections
Pressure Module
Calibrated
RSCAL
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Weight
650g
Height
183mm
Length
47mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
Genii IS Intrinsically Safe
Width
96mm
País de Origem
China
Detalhes do produto
Druck Intrinsically Safe Advanced Modular Calibrators
DPI 620 GENII IS is Druck's next-generation instrument for calibration, configuration and maintenance of electrical, frequency, pressure and temperature devices in measurement and control applications. It can measure and source a wide range of parameters simultaneously including mA, mV, V, Ohms, frequency, RTDs, T/Cs, and HART/Fieldbus digital signals. It includes a loop power supply to energise devices and control loops and a stabilised DC voltage supply for ratio metric transducers.
R$ 167.575,01
R$ 167.575,01 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 167.575,01
R$ 167.575,01 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DruckMaximum Voltage Measurement
30V
Maximum Current Measurement
24A
Maximum Pressure Measurement
1000bar
Port Connections
Pressure Module
Calibrated
RSCAL
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Weight
650g
Height
183mm
Length
47mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
Genii IS Intrinsically Safe
Width
96mm
País de Origem
China
Detalhes do produto
Druck Intrinsically Safe Advanced Modular Calibrators
DPI 620 GENII IS is Druck's next-generation instrument for calibration, configuration and maintenance of electrical, frequency, pressure and temperature devices in measurement and control applications. It can measure and source a wide range of parameters simultaneously including mA, mV, V, Ohms, frequency, RTDs, T/Cs, and HART/Fieldbus digital signals. It includes a loop power supply to energise devices and control loops and a stabilised DC voltage supply for ratio metric transducers.