Druck Genii IS Intrinsically Safe Multi Function Calibrator, 1A, 1000V ac/dc - UKAS Calibration

Nº de Estoque RS: 123-6050Marca: DruckPart Number: DPI620G-IS-PB
brand-logo
Ver tudo em Calibradores Multifunção

Documentos Técnicos

Especificações

Brand

Druck

Maximum Voltage Measurement

1000V ac/dc

Maximum Current Measurement

1A

Maximum Pressure Measurement

1000bar

Port Connections

USB

Calibrated

UKAS

Battery Life

50 h

Battery Type

AA

Power Source

Battery

Weight

642g

Height

183mm

Length

52mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

Genii IS Intrinsically Safe

Width

98mm

País de Origem

China

Detalhes do produto

Druck Intrinsically Safe Advanced Modular Calibrators

DPI 620 GENII IS is Druck's next-generation instrument for calibration, configuration and maintenance of electrical, frequency, pressure and temperature devices in measurement and control applications. It can measure and source a wide range of parameters simultaneously including mA, mV, V, Ohms, frequency, RTDs, T/Cs, and HART/Fieldbus digital signals. It includes a loop power supply to energise devices and control loops and a stabilised DC voltage supply for ratio metric transducers.

Informações de estoque temporariamente indisponíveis.

R$ 278.604,54

R$ 278.604,54 Each (Sem VAT)

Druck Genii IS Intrinsically Safe Multi Function Calibrator, 1A, 1000V ac/dc - UKAS Calibration

Calibration type

R$ 278.604,54

R$ 278.604,54 Each (Sem VAT)

Druck Genii IS Intrinsically Safe Multi Function Calibrator, 1A, 1000V ac/dc - UKAS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Druck

Maximum Voltage Measurement

1000V ac/dc

Maximum Current Measurement

1A

Maximum Pressure Measurement

1000bar

Port Connections

USB

Calibrated

UKAS

Battery Life

50 h

Battery Type

AA

Power Source

Battery

Weight

642g

Height

183mm

Length

52mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

Genii IS Intrinsically Safe

Width

98mm

País de Origem

China

Detalhes do produto

Druck Intrinsically Safe Advanced Modular Calibrators

DPI 620 GENII IS is Druck's next-generation instrument for calibration, configuration and maintenance of electrical, frequency, pressure and temperature devices in measurement and control applications. It can measure and source a wide range of parameters simultaneously including mA, mV, V, Ohms, frequency, RTDs, T/Cs, and HART/Fieldbus digital signals. It includes a loop power supply to energise devices and control loops and a stabilised DC voltage supply for ratio metric transducers.