Druck Genii Multi Function Calibrator, 20mA, 30V dc / 300V ac, 183 x 114 x 42mm

Nº de Estoque RS: 800-3013Marca: DruckPart Number: DPI620G
brand-logo
Ver tudo em Calibradores Multifunção

Documentos Técnicos

Especificações

Brand

Druck

Maximum Voltage Measurement

30V dc / 300V ac

Maximum Current Measurement

20mA

Maximum Pressure Measurement

1000bar

Battery Life

7 (CH2) h, 12 (CH1) h

Battery Type

9V

Power Source

Battery

Dimensions

183 x 114 x 42mm

Weight

575g

Height

42mm

Length

183mm

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Model Number p

Genii

Model Number (p)

Genii

Width

114mm

País de Origem

China

Detalhes do produto

Druck DPI 620 Genii Advanced Modular Calibrator

Providing multi-functionality is just one of the many great features of the Druck DPI 620 Genii series. The advanced modular calibrator and HART/Fieldbus communicator is comprised of just four system components. Each one of these components performs duties that previously required a multitude of different systems. Some components of the system that we have available are:
• DPI 620G (800-3013) - Genii Advanced Modular Calibrator with HART Communicator
• DPI 620G-FF (800-3016) - Genii Advanced Modular Calibrator with HART/Fieldbus Communicator
• DPI 620G-L (815-9995) - Genii Advanced Modular Calibrator
• MC 620 (541-116) - Interchangeable Pressure Module
• PM 620 (541-100) - Pressure Module Carrier

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 163.932,70

R$ 163.932,70 Each (Sem VAT)

Druck Genii Multi Function Calibrator, 20mA, 30V dc / 300V ac, 183 x 114 x 42mm

R$ 163.932,70

R$ 163.932,70 Each (Sem VAT)

Druck Genii Multi Function Calibrator, 20mA, 30V dc / 300V ac, 183 x 114 x 42mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Druck

Maximum Voltage Measurement

30V dc / 300V ac

Maximum Current Measurement

20mA

Maximum Pressure Measurement

1000bar

Battery Life

7 (CH2) h, 12 (CH1) h

Battery Type

9V

Power Source

Battery

Dimensions

183 x 114 x 42mm

Weight

575g

Height

42mm

Length

183mm

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Model Number p

Genii

Model Number (p)

Genii

Width

114mm

País de Origem

China

Detalhes do produto

Druck DPI 620 Genii Advanced Modular Calibrator

Providing multi-functionality is just one of the many great features of the Druck DPI 620 Genii series. The advanced modular calibrator and HART/Fieldbus communicator is comprised of just four system components. Each one of these components performs duties that previously required a multitude of different systems. Some components of the system that we have available are:
• DPI 620G (800-3013) - Genii Advanced Modular Calibrator with HART Communicator
• DPI 620G-FF (800-3016) - Genii Advanced Modular Calibrator with HART/Fieldbus Communicator
• DPI 620G-L (815-9995) - Genii Advanced Modular Calibrator
• MC 620 (541-116) - Interchangeable Pressure Module
• PM 620 (541-100) - Pressure Module Carrier

Você pode estar interessado em