Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2bar

Nº de Estoque RS: 201-2866Marca: DruckPart Number: DPI705E-1-07A-P1-H0-U0-OP0
brand-logo
Ver tudo em Manometers

Documentos Técnicos

Especificações

Brand

Druck

Best Accuracy

±0.1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

DPI705E

Data Logging

No

Model Number (p)

DPI705E

Intrinsically Safe

No

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

For Use With

P/N RTD-INTERFACE-485

Weight

563g

Width

95mm

Length

200mm

Dimensions

200 x 95 x 43mm

Minimum Operating Temperature

-10°C

Height

43mm

Maximum Operating Temperature

+50°C

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 17.346,41

R$ 17.346,41 Each (Sem VAT)

Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2bar

Calibration type

R$ 17.346,41

R$ 17.346,41 Each (Sem VAT)

Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2bar
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Druck

Best Accuracy

±0.1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

DPI705E

Data Logging

No

Model Number (p)

DPI705E

Intrinsically Safe

No

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

For Use With

P/N RTD-INTERFACE-485

Weight

563g

Width

95mm

Length

200mm

Dimensions

200 x 95 x 43mm

Minimum Operating Temperature

-10°C

Height

43mm

Maximum Operating Temperature

+50°C

País de Origem

United Kingdom