Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2bar With RS Calibration

Nº de Estoque RS: 201-3006Marca: DruckPart Number: DPI705EIS-1-02G-P1-H1-U0-OP0
brand-logo
Ver tudo em Manometers

Documentos Técnicos

Especificações

Brand

Druck

Best Accuracy

±0.1 %

Calibrated

RSCAL

Number of Pressure Ports

1

Maximum Pressure Measurement

0.2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Model Number p

DPI705E

Data Logging

No

Intrinsically Safe

Yes

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

Weight

563g

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-10°C

Height

43mm

Width

95mm

Length

200mm

Dimensions

200 x 95mm

Maximum Operating Temperature

+50°C

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 23.001,67

R$ 23.001,67 Each (Sem VAT)

Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2bar With RS Calibration

Calibration type

R$ 23.001,67

R$ 23.001,67 Each (Sem VAT)

Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2bar With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Druck

Best Accuracy

±0.1 %

Calibrated

RSCAL

Number of Pressure Ports

1

Maximum Pressure Measurement

0.2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Model Number p

DPI705E

Data Logging

No

Intrinsically Safe

Yes

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

Weight

563g

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-10°C

Height

43mm

Width

95mm

Length

200mm

Dimensions

200 x 95mm

Maximum Operating Temperature

+50°C

País de Origem

United Kingdom