Documentos Técnicos
Especificações
Brand
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
0.2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Gauge
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
DPI705E
Data Logging
No
Model Number (p)
DPI705E
Intrinsically Safe
Yes
IP Rating
IP54
Battery Type
AA
Display Type
Backlit LCD
Weight
563g
For Use With
P/N RTD-INTERFACE-485
Hazardous Area Certification
ATEX
Dimensions
200 x 95 x 43mm
Minimum Operating Temperature
-10°C
Height
43mm
Width
95mm
Length
200mm
Maximum Operating Temperature
+50°C
País de Origem
United Kingdom
R$ 20.946,12
R$ 20.946,12 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 20.946,12
R$ 20.946,12 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
0.2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Gauge
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
DPI705E
Data Logging
No
Model Number (p)
DPI705E
Intrinsically Safe
Yes
IP Rating
IP54
Battery Type
AA
Display Type
Backlit LCD
Weight
563g
For Use With
P/N RTD-INTERFACE-485
Hazardous Area Certification
ATEX
Dimensions
200 x 95 x 43mm
Minimum Operating Temperature
-10°C
Height
43mm
Width
95mm
Length
200mm
Maximum Operating Temperature
+50°C
País de Origem
United Kingdom