Documentos Técnicos
Especificações
Brand
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Absolute
Leak Testing
Yes
Model Number p
DPI705E
Data Logging
No
Intrinsically Safe
Yes
IP Rating
IP54
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
1400bar
Weight
563g
Hazardous Area Certification
ATEX
Width
95mm
Length
200mm
Minimum Operating Temperature
-10°C
Dimensions
200 x 95 x 43mm
Height
43mm
Maximum Operating Temperature
+50°C
País de Origem
United Kingdom
R$ 20.793,53
R$ 20.793,53 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 20.793,53
R$ 20.793,53 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Absolute
Leak Testing
Yes
Model Number p
DPI705E
Data Logging
No
Intrinsically Safe
Yes
IP Rating
IP54
Battery Type
AA
Display Type
Backlit LCD
Overpressure Maximum
1400bar
Weight
563g
Hazardous Area Certification
ATEX
Width
95mm
Length
200mm
Minimum Operating Temperature
-10°C
Dimensions
200 x 95 x 43mm
Height
43mm
Maximum Operating Temperature
+50°C
País de Origem
United Kingdom