Documentos Técnicos
Especificações
Brand
DruckModel Number p
UPS4E
Absolute Maximum Current Measurement
4 → 20mA
Best Accuracy
0.01 %
Calibrated
RSCAL
Resolution
0.001
Battery Type
4x 1.5 V AA-size alkaline batteries
Battery Life
Up to 72 hours in measure mode, Up to 18 hours at 12 mA loop current
Power Source
Alkaline AA
Dimensions
145 X 73 X 25mm
Weight
318g
Height
25mm
Length
145mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
-10°C
Width
73mm
País de Origem
China
R$ 21.655,85
R$ 21.655,85 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 21.655,85
R$ 21.655,85 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
DruckModel Number p
UPS4E
Absolute Maximum Current Measurement
4 → 20mA
Best Accuracy
0.01 %
Calibrated
RSCAL
Resolution
0.001
Battery Type
4x 1.5 V AA-size alkaline batteries
Battery Life
Up to 72 hours in measure mode, Up to 18 hours at 12 mA loop current
Power Source
Alkaline AA
Dimensions
145 X 73 X 25mm
Weight
318g
Height
25mm
Length
145mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
-10°C
Width
73mm
País de Origem
China
