Druck Pressure Sensor, -1bar Min, 1.6bar Max, Analogue Output, Relative Reading

Nº de Estoque RS: 746-3600Marca: DruckPart Number: X5072-TB-A2-CA-H1-PA -1 to 1.6 bar G
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Brand

Druck

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1.6bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

10 ms

Maximum Current

20 mA

Supply Voltage

7 → 28 V

Housing Material

Stainless Steel

Hazardous Area Certification

ATEX

IP Rating

IP65

Detalhes do produto

Druck UNIK 5000 Pressure Sensing Platform

Introducing Druck's UNIK 5000 pressure sensing platform, a range of sensing components that are ideal for measurement and control solution. The pressure sensing platform allows users to seamlessly build up their own sensor which can cater to their precise requirements. The UNIK 5000 pressure sensing platform offers high performance, configurable solutions for pressure measurement with the series employing modular design and lean manufacturing techniques. Each component from the UNIK 5000 platform creates a custom-built sensor, made up of Druck's standard components.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 8.412,02

R$ 8.412,02 Each (Sem VAT)

Druck Pressure Sensor, -1bar Min, 1.6bar Max, Analogue Output, Relative Reading

R$ 8.412,02

R$ 8.412,02 Each (Sem VAT)

Druck Pressure Sensor, -1bar Min, 1.6bar Max, Analogue Output, Relative Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Druck

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1.6bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

10 ms

Maximum Current

20 mA

Supply Voltage

7 → 28 V

Housing Material

Stainless Steel

Hazardous Area Certification

ATEX

IP Rating

IP65

Detalhes do produto

Druck UNIK 5000 Pressure Sensing Platform

Introducing Druck's UNIK 5000 pressure sensing platform, a range of sensing components that are ideal for measurement and control solution. The pressure sensing platform allows users to seamlessly build up their own sensor which can cater to their precise requirements. The UNIK 5000 pressure sensing platform offers high performance, configurable solutions for pressure measurement with the series employing modular design and lean manufacturing techniques. Each component from the UNIK 5000 platform creates a custom-built sensor, made up of Druck's standard components.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Você pode estar interessado em