Druck Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading

Nº de Estoque RS: 444-0985Marca: DruckPart Number: X7517-11G-3257
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Brand

Druck

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 30 V

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Detalhes do produto

PTX7517 Pressure Transmitter

The PTX 7517 pressure transmitter provides a lightweight and cost effective solution for a range of industrial pressure measurement applications.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Druck Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading

P.O.A.

Druck Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Druck

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 30 V

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Detalhes do produto

PTX7517 Pressure Transmitter

The PTX 7517 pressure transmitter provides a lightweight and cost effective solution for a range of industrial pressure measurement applications.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Você pode estar interessado em