Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 12

Nº de Estoque RS: 253-7566Marca: DunlopPart Number: D0662
brand-logo
Ver tudo em Safety Boots

Documentos Técnicos

Especificações

Brand

Dunlop

Gender

Unisex

Shoe Size UK

12

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Polyurethane

País de Origem

Belgium

R$ 2.081,69

R$ 2.081,69 1 Pair (Sem VAT)

Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 12

R$ 2.081,69

R$ 2.081,69 1 Pair (Sem VAT)

Dunlop Brown Steel Toe Capped Unisex Safety Boots, UK 12

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Dunlop

Gender

Unisex

Shoe Size UK

12

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Polyurethane

País de Origem

Belgium