Duracell Industrial Alkaline AA Battery 1.5V

Nº de Estoque RS: 878-1104Marca: DuracellPart Number: ID1500 BULK RS
brand-logo
Ver tudo em Baterias AA

Documentos Técnicos

Especificações

Brand Range

Industrial by Duracell

Model Number

LR6

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Size

AA

País de Origem

Belgium

Detalhes do produto

Duracell Industrial Alkaline AA Batteries

Duracell industrial range of alkaline batteries has been specifically formulated for industrial users. Designed to ensure long-lasting power to compliment devices widely used in studios, schools and medical services. These batteries are compatible with any device that require a nominal voltage of 1.5 V. Duracell batteries offer long shelf life so bulk buys become more cost-effective.

Industrial Alkaline Batteries

Você pode estar interessado em
Duracell Procell Constant Alkaline AA Batteries 1.5V
R$ 19,31Each (In a Pack of 638) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Duracell Industrial Alkaline AA Battery 1.5V

P.O.A.

Duracell Industrial Alkaline AA Battery 1.5V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Duracell Procell Constant Alkaline AA Batteries 1.5V
R$ 19,31Each (In a Pack of 638) (Sem VAT)

Documentos Técnicos

Especificações

Brand Range

Industrial by Duracell

Model Number

LR6

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Size

AA

País de Origem

Belgium

Detalhes do produto

Duracell Industrial Alkaline AA Batteries

Duracell industrial range of alkaline batteries has been specifically formulated for industrial users. Designed to ensure long-lasting power to compliment devices widely used in studios, schools and medical services. These batteries are compatible with any device that require a nominal voltage of 1.5 V. Duracell batteries offer long shelf life so bulk buys become more cost-effective.

Industrial Alkaline Batteries

Você pode estar interessado em
Duracell Procell Constant Alkaline AA Batteries 1.5V
R$ 19,31Each (In a Pack of 638) (Sem VAT)