Duracell Alkaline 12V, A23 Battery

Nº de Estoque RS: 717-4029Marca: DuracellPart Number: MN21 P2 RS
brand-logo
Ver tudo em Baterias de Tamanhos Especiais

Documentos Técnicos

Especificações

Model Number

MN21

Size

A23

Nominal Voltage

12V

Chemistry

Alkaline

Capacity

33mAh

Terminal Type

Standard

Dimensions

28.5 x 10.3mm

País de Origem

China

Detalhes do produto

Duracell Specialist Battery 12 V

A23 Alkaline battery from Duracell. This battery is a non-standard sizes battery designed for reliability in specialist applications such as security. With the long service and high performance this battery is popular for most consumers, industrial and military applications where an economical and general purpose battery is required. This Duracell electronic 12V battery ensures that you device are super-charged with high performance and longer lasting life.

Warning

Keep out of sight and reach of children

Você pode estar interessado em
RS PRO Alkaline 12V, A23 Battery
P.O.A.Each (Sem VAT)
RS PRO Alkaline 12V, A27 Battery
R$ 43,31Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 126,12

R$ 126,12 1 Pack of 2 (Sem VAT)

Duracell Alkaline 12V, A23 Battery

R$ 126,12

R$ 126,12 1 Pack of 2 (Sem VAT)

Duracell Alkaline 12V, A23 Battery
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Alkaline 12V, A23 Battery
P.O.A.Each (Sem VAT)
RS PRO Alkaline 12V, A27 Battery
R$ 43,31Each (Sem VAT)

Documentos Técnicos

Especificações

Model Number

MN21

Size

A23

Nominal Voltage

12V

Chemistry

Alkaline

Capacity

33mAh

Terminal Type

Standard

Dimensions

28.5 x 10.3mm

País de Origem

China

Detalhes do produto

Duracell Specialist Battery 12 V

A23 Alkaline battery from Duracell. This battery is a non-standard sizes battery designed for reliability in specialist applications such as security. With the long service and high performance this battery is popular for most consumers, industrial and military applications where an economical and general purpose battery is required. This Duracell electronic 12V battery ensures that you device are super-charged with high performance and longer lasting life.

Warning

Keep out of sight and reach of children

Você pode estar interessado em
RS PRO Alkaline 12V, A23 Battery
P.O.A.Each (Sem VAT)
RS PRO Alkaline 12V, A27 Battery
R$ 43,31Each (Sem VAT)