Durham 24 Cell Grey Steel Compartment Box, 50mm x 339mm x 234mm

Nº de Estoque RS: 303-4674Marca: Durham
Ver tudo em Caixas de Compartimento

Documentos Técnicos

Especificações

Brand

Durham

Number of Compartments

24

Height

50mm

Width

339mm

Depth

234mm

Material

Steel

Colour

Grey

País de Origem

United States

Detalhes do produto

Small Compartment Box

Cold rolled Steel compartment box for the organisation of small components and parts. Ideal for any workshop or garage.

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.829,53

R$ 1.829,53 Each (Sem VAT)

Durham 24 Cell Grey Steel Compartment Box, 50mm x 339mm x 234mm

R$ 1.829,53

R$ 1.829,53 Each (Sem VAT)

Durham 24 Cell Grey Steel Compartment Box, 50mm x 339mm x 234mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Durham

Number of Compartments

24

Height

50mm

Width

339mm

Depth

234mm

Material

Steel

Colour

Grey

País de Origem

United States

Detalhes do produto

Small Compartment Box

Cold rolled Steel compartment box for the organisation of small components and parts. Ideal for any workshop or garage.

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Você pode estar interessado em