Dymo XTL Black on White Label Printer Tape, 9 mm Width, 6mm Label Length, 72mm Label Width

Nº de Estoque RS: 893-1652Marca: Dymo XTLPart Number: 1868736
brand-logo
Ver tudo em Label Printer Tapes

Documentos Técnicos

Especificações

Tape Width

9 mm

Works With Printer Models

XTL 300, XTL 500

Background Colour

White

Print Colour

Black

Laminated

No

Label Width

72mm

Label Length

6mm

Label Quantity

1 Roll

País de Origem

Belgium

Detalhes do produto

DYMO XTL Permanent Flat Surface

Polyester (PET) tape used for thermal transfer printing. It is formulated with a permanent acrylic adhesive and is mainly used for general ID, inventory and warehouse marking, and the marking of connectivity panels. This tape adheres to smooth and rough surfaces, however is not recommended for use on curved or rounded surfaces. This tape is halogen free.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Dymo XTL Black on White Label Printer Tape, 9 mm Width, 6mm Label Length, 72mm Label Width

P.O.A.

Dymo XTL Black on White Label Printer Tape, 9 mm Width, 6mm Label Length, 72mm Label Width
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Tape Width

9 mm

Works With Printer Models

XTL 300, XTL 500

Background Colour

White

Print Colour

Black

Laminated

No

Label Width

72mm

Label Length

6mm

Label Quantity

1 Roll

País de Origem

Belgium

Detalhes do produto

DYMO XTL Permanent Flat Surface

Polyester (PET) tape used for thermal transfer printing. It is formulated with a permanent acrylic adhesive and is mainly used for general ID, inventory and warehouse marking, and the marking of connectivity panels. This tape adheres to smooth and rough surfaces, however is not recommended for use on curved or rounded surfaces. This tape is halogen free.

Você pode estar interessado em