Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dymo Black on White Label Printer Tape, 5.5 m Length, 6 mm Width

Nº de Estoque RS: 745-7668Marca: DymoPart Number: 1805442Distrelec Article No.: 18017627
brand-logo
Ver tudo em Label Printer Tapes

Documentos Técnicos

Especificações

Brand

Dymo

Tape Width

6 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

5.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

18017627

País de Origem

Belgium

Detalhes do produto

Dymo Rhino Tapes

A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers

Informações de estoque temporariamente indisponíveis.

R$ 708,79

R$ 708,79 Each (Sem VAT)

Dymo Black on White Label Printer Tape, 5.5 m Length, 6 mm Width

R$ 708,79

R$ 708,79 Each (Sem VAT)

Dymo Black on White Label Printer Tape, 5.5 m Length, 6 mm Width
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Dymo

Tape Width

6 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

5.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

18017627

País de Origem

Belgium

Detalhes do produto

Dymo Rhino Tapes

A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers