Dymo Black on Silver Label Printer Tape, 5.5 m Length, 19 mm Width

Nº de Estoque RS: 478-0126Marca: DymoPart Number: 18487
brand-logo
Ver tudo em Label Printer Tapes

Documentos Técnicos

Especificações

Brand

Dymo

Tape Width

19 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Silver

Print Colour

Black

Laminated

No

Tape Length

5.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

País de Origem

Belgium

Detalhes do produto

Industrial Tapes

Industrial printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These Label printer tapes are available in a variety of lengths ranging from 1.5m to 5.5m and a variety of widths ranging from 6mm to 24mm.

There are different types of label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the ’DYMO Rhino Labels Guide’ or the ’datasheet’ in the technical reference area for more information.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.096,02

R$ 1.096,02 Each (Sem VAT)

Dymo Black on Silver Label Printer Tape, 5.5 m Length, 19 mm Width

R$ 1.096,02

R$ 1.096,02 Each (Sem VAT)

Dymo Black on Silver Label Printer Tape, 5.5 m Length, 19 mm Width
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Dymo

Tape Width

19 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Silver

Print Colour

Black

Laminated

No

Tape Length

5.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

País de Origem

Belgium

Detalhes do produto

Industrial Tapes

Industrial printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These Label printer tapes are available in a variety of lengths ranging from 1.5m to 5.5m and a variety of widths ranging from 6mm to 24mm.

There are different types of label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the ’DYMO Rhino Labels Guide’ or the ’datasheet’ in the technical reference area for more information.

Você pode estar interessado em