Documentos Técnicos
Especificações
Brand
DymoLabel Height
54mm
Výška štítku
54mm
Label Width
101mm
Label Quantity
220Per Roll
Background Colour
White
Print Colour
Black
Laminated
No
Works With Printer Models
Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Label Dimensions
101 x 54mm
Distrelec Product Id
12531846
País de Origem
Belgium
Detalhes do produto
LabelWriter Labels
LW labels from DYMO. These label writer labels are designed specifically for label writer printers for you to either print one label or hundreds at one time with ease. These are available as standard labels that offer the performance and variety you need for any labelling job and durable labels are also available and these are longer lasting on demanding surfaces labels that work overtime in tough conditions. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are created by direct thermal print technology that provides clear text without the extra cost of expensive ink or toner. These protective coated labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These Label printer tapes are available in a variety of lengths ranging from 25mm to 190m and a variety of widths ranging from 12mm to 104mm.
There are different types of LW label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the DYMO Office Labelling Solutions Guide or the datasheet for more information.
R$ 675,26
R$ 675,26 1 Box of 220 (Sem VAT)
1
R$ 675,26
R$ 675,26 1 Box of 220 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DymoLabel Height
54mm
Výška štítku
54mm
Label Width
101mm
Label Quantity
220Per Roll
Background Colour
White
Print Colour
Black
Laminated
No
Works With Printer Models
Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Label Dimensions
101 x 54mm
Distrelec Product Id
12531846
País de Origem
Belgium
Detalhes do produto
LabelWriter Labels
LW labels from DYMO. These label writer labels are designed specifically for label writer printers for you to either print one label or hundreds at one time with ease. These are available as standard labels that offer the performance and variety you need for any labelling job and durable labels are also available and these are longer lasting on demanding surfaces labels that work overtime in tough conditions. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are created by direct thermal print technology that provides clear text without the extra cost of expensive ink or toner. These protective coated labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These Label printer tapes are available in a variety of lengths ranging from 25mm to 190m and a variety of widths ranging from 12mm to 104mm.
There are different types of LW label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the DYMO Office Labelling Solutions Guide or the datasheet for more information.