Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dymo White Black Print Label Roll, 51mm Width, 19mm Height, 500Per Roll Qty

Nº de Estoque RS: 541-8052Marca: DymoPart Number: S0722550
brand-logo
Ver tudo em Label Rolls

Documentos Técnicos

Especificações

Brand

Dymo

Label Height

19mm

Výška štítku

19mm

Label Width

51mm

Label Quantity

500Per Roll

Background Colour

White

Print Colour

Black

Laminated

No

Works With Printer Models

Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Label Dimensions

51 x 19mm

País de Origem

Belgium

Detalhes do produto

LabelWriter Labels

LW labels from DYMO. These label writer labels are designed specifically for label writer printers for you to either print one label or hundreds at one time with ease. These are available as standard labels that offer the performance and variety you need for any labelling job and durable labels are also available and these are longer lasting on demanding surfaces labels that work overtime in tough conditions. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are created by direct thermal print technology that provides clear text without the extra cost of expensive ink or toner. These protective coated labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These Label printer tapes are available in a variety of lengths ranging from 25mm to 190m and a variety of widths ranging from 12mm to 104mm.

There are different types of LW label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the ’DYMO Office Labelling Solutions Guide’ or the ’datasheet’ for more information.

Informações de estoque temporariamente indisponíveis.

R$ 487,16

R$ 487,16 Each (Sem VAT)

Dymo White Black Print Label Roll, 51mm Width, 19mm Height, 500Per Roll Qty

R$ 487,16

R$ 487,16 Each (Sem VAT)

Dymo White Black Print Label Roll, 51mm Width, 19mm Height, 500Per Roll Qty
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Dymo

Label Height

19mm

Výška štítku

19mm

Label Width

51mm

Label Quantity

500Per Roll

Background Colour

White

Print Colour

Black

Laminated

No

Works With Printer Models

Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Label Dimensions

51 x 19mm

País de Origem

Belgium

Detalhes do produto

LabelWriter Labels

LW labels from DYMO. These label writer labels are designed specifically for label writer printers for you to either print one label or hundreds at one time with ease. These are available as standard labels that offer the performance and variety you need for any labelling job and durable labels are also available and these are longer lasting on demanding surfaces labels that work overtime in tough conditions. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are created by direct thermal print technology that provides clear text without the extra cost of expensive ink or toner. These protective coated labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These Label printer tapes are available in a variety of lengths ranging from 25mm to 190m and a variety of widths ranging from 12mm to 104mm.

There are different types of LW label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the ’DYMO Office Labelling Solutions Guide’ or the ’datasheet’ for more information.