Documentos Técnicos
Especificações
Brand
E-TECMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Number Of Contacts
168
Pitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Housing Material
Polymer
Row Spacing
1.42mm
Maximum Contact Resistance
30.0mΩ
Current Rating
1.0A
Voltage Rating
3.3 V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Detalhes do produto
DIMM unit sockets
Memory Card Connectors
R$ 123,43
R$ 123,43 Each (Sem VAT)
1
R$ 123,43
R$ 123,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 123,43 |
10 - 49 | R$ 114,76 |
50 - 99 | R$ 108,64 |
100 - 499 | R$ 106,00 |
500+ | R$ 102,88 |
Documentos Técnicos
Especificações
Brand
E-TECMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Number Of Contacts
168
Pitch
2.54mm
Mounting Type
Through Hole
Termination Method
Solder
Housing Material
Polymer
Row Spacing
1.42mm
Maximum Contact Resistance
30.0mΩ
Current Rating
1.0A
Voltage Rating
3.3 V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Detalhes do produto