E-TEC 8 Way Transistor IC Socket

Nº de Estoque RS: 615-4894Marca: E-TECPart Number: TOS--508-S118-95
brand-logo
Ver tudo em Soquetes IC

Documentos Técnicos

Especificações

Brand

E-TEC

IC Socket Type

Transistor Socket

Gender

Female

Number Of Contacts

8

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

PBT

Detalhes do produto

Transistor sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 742,40

R$ 74,24 Each (In a Pack of 10) (Sem VAT)

E-TEC 8 Way Transistor IC Socket

R$ 742,40

R$ 74,24 Each (In a Pack of 10) (Sem VAT)

E-TEC 8 Way Transistor IC Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 10R$ 74,24R$ 742,40
20 - 40R$ 69,35R$ 693,50
50 - 90R$ 61,22R$ 612,20
100 - 490R$ 54,47R$ 544,70
500+R$ 51,02R$ 510,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

E-TEC

IC Socket Type

Transistor Socket

Gender

Female

Number Of Contacts

8

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

PBT

Detalhes do produto

Transistor sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more