e2s SON4 Series Red Sounder Beacon, 24 V dc, IP66, Wall Mount, 104dB at 1 Metre

Nº de Estoque RS: 192-9479Marca: e2sPart Number: SON4DC24R/R
brand-logo
Ver tudo em Sounder Beacons

Documentos Técnicos

Especificações

Brand

e2s

Supply Voltage

24 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

104dB

Series

SON4

Bulb Type

Xenon

Housing Colour

Red

IP Rating

IP66

Number Of Tones

32

Housing Material

ABS

Minimum Temperature

-25°C

Maximum Temperature

+55°C

País de Origem

United Kingdom

Detalhes do produto

E2S SON4 Alarm Sounder & Xenon Beacon

E2S SON4 series alarm sounder and beacon combination units with high output sound level outputs up to 104dB (A) at 1m. These devices feature 32 alarm tones options and 3 remotely selectable alarm channels. The robust fire retardant housing ensures the SON4 is suitable for all general signalling applications including fire, security, and process control.

Informações de estoque temporariamente indisponíveis.

R$ 3.194,18

R$ 3.194,18 Each (Sem VAT)

e2s SON4 Series Red Sounder Beacon, 24 V dc, IP66, Wall Mount, 104dB at 1 Metre

R$ 3.194,18

R$ 3.194,18 Each (Sem VAT)

e2s SON4 Series Red Sounder Beacon, 24 V dc, IP66, Wall Mount, 104dB at 1 Metre
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

e2s

Supply Voltage

24 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

104dB

Series

SON4

Bulb Type

Xenon

Housing Colour

Red

IP Rating

IP66

Number Of Tones

32

Housing Material

ABS

Minimum Temperature

-25°C

Maximum Temperature

+55°C

País de Origem

United Kingdom

Detalhes do produto

E2S SON4 Alarm Sounder & Xenon Beacon

E2S SON4 series alarm sounder and beacon combination units with high output sound level outputs up to 104dB (A) at 1m. These devices feature 32 alarm tones options and 3 remotely selectable alarm channels. The robust fire retardant housing ensures the SON4 is suitable for all general signalling applications including fire, security, and process control.