e2s STB Series Beacon Tower, 24 V dc, DC, IP66

Nº de Estoque RS: 772-0827Marca: e2sPart Number: STB2DCG
brand-logo
Ver tudo em Signal Tower Components

Documentos Técnicos

Especificações

Brand

e2s

Range

Sonora

Series

STB

Component Type

Signal Tower

Current Type

DC

Supply Voltage

24 V dc

Height

262.5mm

IP Rating

IP66

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Housing Colour

Grey

País de Origem

United Kingdom

Detalhes do produto

Customisable Signal Tower, STA & STB Series

The STA and STB series from e2S are customisable signal towers featuring either 2 or 3 AlertAlight L101 type beacons. Each beacon position can contain either a Xenon or high output LED light source. The assembly of the STB2 beacon towers features a prewired junction box and cable loom enabling the end user to determine beacon type and position during installation. The STA version has a SONF1 alarm sounder which synchronises automatically on multi-unit systems.

Informações de estoque temporariamente indisponíveis.

R$ 1.942,45

R$ 1.942,45 Each (Sem VAT)

e2s STB Series Beacon Tower, 24 V dc, DC, IP66

R$ 1.942,45

R$ 1.942,45 Each (Sem VAT)

e2s STB Series Beacon Tower, 24 V dc, DC, IP66
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

e2s

Range

Sonora

Series

STB

Component Type

Signal Tower

Current Type

DC

Supply Voltage

24 V dc

Height

262.5mm

IP Rating

IP66

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Housing Colour

Grey

País de Origem

United Kingdom

Detalhes do produto

Customisable Signal Tower, STA & STB Series

The STA and STB series from e2S are customisable signal towers featuring either 2 or 3 AlertAlight L101 type beacons. Each beacon position can contain either a Xenon or high output LED light source. The assembly of the STB2 beacon towers features a prewired junction box and cable loom enabling the end user to determine beacon type and position during installation. The STA version has a SONF1 alarm sounder which synchronises automatically on multi-unit systems.