EA Elektro-Automatik EA-ELM 5000 Series Electronic Load, 0 → 320 W, 0 → 200 V, 0 → 10 A

Nº de Estoque RS: 909-3593Marca: EA Elektro-AutomatikPart Number: EA-ELM 5200-12Distrelec Article No.: 30045685
brand-logo
Ver tudo em Cargas Eletrônicas

Documentos Técnicos

Especificações

Series

EA-ELM 5000

Load Type

Programmable

Constant Voltage Mode Range

0 → 200 V

Constant Current Mode Range

0 → 10 A

Constant Wattage Mode Range

0 → 320 W

Rack Units

6 U

País de Origem

Germany

Detalhes do produto

EA-ELR 5000 Energy Recovery Multi-channel Electronic DC Load

The EA-ELR 5000 high-performing micro-processor controlled multi-channel electronic load series offers all essential functions typically required in demanding R&D and industrial testing environments. It is designed for testing electronic components and devices such as semiconductors, analog and digital circuits, power supplies, capacitors and batteries. The system consists of a 19" 6U hosting cabinet for 19" rack integration into which may be plugged up to 10 e-load modules, each rated 320W. The three most crucial operation modes constant voltage (CV), constant current (CC) and constant power (CP) are provided, making this series an ideal tool for automated test benches and burn-in facilities. Features include a unique state-of-the-art inverter function with energy recovery. The energy extracted from the DC source under test is inverted and mains-synchronised into 220-240V∼ 50/60Hz, then fed back into the local power grid. This enables supply of the re-injected AC power to any adjacent equipment on the power line (saving the user from buying this amount of energy from the power utilities). Inverter efficiency is up to 87% so the enormous heat dissipation of 100% typically found at conventional electronic loads is almost entirely eliminated. EA-ELR 5000 also offers fast response (<5 ms current pulsing), high system flexibility and precision and digital interface control facilities (Ethernet interface for full remote control, USB port for inserting function tables by memory stick and for firmware update).

Supplied with

Manual (DE/EN/CN), mains power cord (Europe/UK/CH)

R$ 25.298,08

R$ 25.298,08 Each (Sem VAT)

EA Elektro-Automatik EA-ELM 5000 Series Electronic Load, 0 → 320 W, 0 → 200 V, 0 → 10 A

R$ 25.298,08

R$ 25.298,08 Each (Sem VAT)

EA Elektro-Automatik EA-ELM 5000 Series Electronic Load, 0 → 320 W, 0 → 200 V, 0 → 10 A

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Series

EA-ELM 5000

Load Type

Programmable

Constant Voltage Mode Range

0 → 200 V

Constant Current Mode Range

0 → 10 A

Constant Wattage Mode Range

0 → 320 W

Rack Units

6 U

País de Origem

Germany

Detalhes do produto

EA-ELR 5000 Energy Recovery Multi-channel Electronic DC Load

The EA-ELR 5000 high-performing micro-processor controlled multi-channel electronic load series offers all essential functions typically required in demanding R&D and industrial testing environments. It is designed for testing electronic components and devices such as semiconductors, analog and digital circuits, power supplies, capacitors and batteries. The system consists of a 19" 6U hosting cabinet for 19" rack integration into which may be plugged up to 10 e-load modules, each rated 320W. The three most crucial operation modes constant voltage (CV), constant current (CC) and constant power (CP) are provided, making this series an ideal tool for automated test benches and burn-in facilities. Features include a unique state-of-the-art inverter function with energy recovery. The energy extracted from the DC source under test is inverted and mains-synchronised into 220-240V∼ 50/60Hz, then fed back into the local power grid. This enables supply of the re-injected AC power to any adjacent equipment on the power line (saving the user from buying this amount of energy from the power utilities). Inverter efficiency is up to 87% so the enormous heat dissipation of 100% typically found at conventional electronic loads is almost entirely eliminated. EA-ELR 5000 also offers fast response (<5 ms current pulsing), high system flexibility and precision and digital interface control facilities (Ethernet interface for full remote control, USB port for inserting function tables by memory stick and for firmware update).

Supplied with

Manual (DE/EN/CN), mains power cord (Europe/UK/CH)