EA Elektro-Automatik ELR 9000 Series Electronic Load, 0 → 7000 W, 0 → 80 V, 0 → 340 A

Nº de Estoque RS: 801-1222Marca: EA Elektro-AutomatikPart Number: EA-ELR 9080-340 3U
brand-logo
Ver tudo em Cargas Eletrônicas

Documentos Técnicos

Especificações

Series

ELR 9000

Load Type

Programmable

Constant Voltage Mode Range

0 → 80 V

Constant Current Mode Range

0 → 340 A

Constant Resistance Mode Range

0.005 → 6 Ω

Constant Wattage Mode Range

0 → 7000 W

Efficiency

92.5 %

Rack Units

3 U

País de Origem

Germany

Detalhes do produto

EA-ELR 9000 3.5kW - 10.5kW Series Electronic Loads with Energy Recovery

The Elektro-Automatic EA-ELR 9000 Series of electronic DC loads with energy recovery offers new voltage, current and power ratings to facilitate wide-ranging application. These devices incorporate the four common regulation modes of constant voltage, constant current, constant power, and constant resistance.

The FPGA-based control circuit provides additional features. The electronic load does not dissipate energy extracted from a DC source to ambient. It recovers energy extracted from a DC source and feeds back more than 90% of this energy into the AC grid (inverter/recovery function). This reduces drastically the electricity bill and eases the heat management inside a burn-in facility - reducing or even waiving investment in temperature-conditioning equipment, which is also a substantial electric energy consumer. These recovery e-loads are up to three times smaller than a conventional heat-dissipating e-load.

The large blue LCD touch panel offers a different and intuitive style of manual operation. Response times for control via analogue or digital interfaces benefit from DSP-controlled hardware. Two USB ports and an analogue interface are built in. There is also a slot for interface modules on the rear side.

Pluggable and retrofittable digital interface modules can be purchased separately and include:
CANopen, EA-IF-AB-CANO, 801-1272
Ethernet 2-port, EA-IF-AB-ETH2P, 801-1288
Profibus, EA-IF-AB-PBUS, 801-1263
ProfiNet, EA-IF-AB-PNET2P, 801-1281
RS232, EA-IF-AB-RS232, 801-1269
ModBus-TCP, EA-IF-AB-MBUS2P, 801-1279

Informações de estoque temporariamente indisponíveis.

P.O.A.

EA Elektro-Automatik ELR 9000 Series Electronic Load, 0 → 7000 W, 0 → 80 V, 0 → 340 A

P.O.A.

EA Elektro-Automatik ELR 9000 Series Electronic Load, 0 → 7000 W, 0 → 80 V, 0 → 340 A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

ELR 9000

Load Type

Programmable

Constant Voltage Mode Range

0 → 80 V

Constant Current Mode Range

0 → 340 A

Constant Resistance Mode Range

0.005 → 6 Ω

Constant Wattage Mode Range

0 → 7000 W

Efficiency

92.5 %

Rack Units

3 U

País de Origem

Germany

Detalhes do produto

EA-ELR 9000 3.5kW - 10.5kW Series Electronic Loads with Energy Recovery

The Elektro-Automatic EA-ELR 9000 Series of electronic DC loads with energy recovery offers new voltage, current and power ratings to facilitate wide-ranging application. These devices incorporate the four common regulation modes of constant voltage, constant current, constant power, and constant resistance.

The FPGA-based control circuit provides additional features. The electronic load does not dissipate energy extracted from a DC source to ambient. It recovers energy extracted from a DC source and feeds back more than 90% of this energy into the AC grid (inverter/recovery function). This reduces drastically the electricity bill and eases the heat management inside a burn-in facility - reducing or even waiving investment in temperature-conditioning equipment, which is also a substantial electric energy consumer. These recovery e-loads are up to three times smaller than a conventional heat-dissipating e-load.

The large blue LCD touch panel offers a different and intuitive style of manual operation. Response times for control via analogue or digital interfaces benefit from DSP-controlled hardware. Two USB ports and an analogue interface are built in. There is also a slot for interface modules on the rear side.

Pluggable and retrofittable digital interface modules can be purchased separately and include:
CANopen, EA-IF-AB-CANO, 801-1272
Ethernet 2-port, EA-IF-AB-ETH2P, 801-1288
Profibus, EA-IF-AB-PBUS, 801-1263
ProfiNet, EA-IF-AB-PNET2P, 801-1281
RS232, EA-IF-AB-RS232, 801-1269
ModBus-TCP, EA-IF-AB-MBUS2P, 801-1279