EA Elektro-Automatik Switching Power Supply, EA-PS 805-12-12-80 Triple, 5 V dc, ±12 V dc, 2.5A, 80W, Triple Output, 90

Documentos Técnicos
Especificações
Brand
EA Elektro-AutomatikOutput Voltage
5 V dc, ±12 V dc
Output Current
2.5 A, 16A
Power Rating
80W
Number of Outputs
3
Input Voltage
90 → 264V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
162mm
Width
133.5mm
Depth
40.64mm
Efficiency
89%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
640g
País de Origem
Germany
Detalhes do produto
58 - 240W, Single/Multi Output, EA-PS 800 Series
These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.
Approvals
UL, TUV
Standards
EN60950, EN55022
R$ 14.808,29
R$ 14.808,29 Each (Sem VAT)
1
R$ 14.808,29
R$ 14.808,29 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 14.808,29 |
5 - 9 | R$ 14.585,04 |
10 - 24 | R$ 14.348,12 |
25 - 49 | R$ 14.097,53 |
50+ | R$ 13.833,32 |
Documentos Técnicos
Especificações
Brand
EA Elektro-AutomatikOutput Voltage
5 V dc, ±12 V dc
Output Current
2.5 A, 16A
Power Rating
80W
Number of Outputs
3
Input Voltage
90 → 264V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
162mm
Width
133.5mm
Depth
40.64mm
Efficiency
89%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
640g
País de Origem
Germany
Detalhes do produto
58 - 240W, Single/Multi Output, EA-PS 800 Series
These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.
Approvals
UL, TUV
Standards
EN60950, EN55022