Documentos Técnicos
Especificações
Brand
EA Elektro-AutomatikSeries
EA-PS 9000 3U
Model Number
EA-PS 9040-340 3U
Rack Units
3 U
Number of Outputs
1
Supply Voltage
340 → 460V ac
Output Voltage
0 → 40V
Output Current
340A
Power Rating
6.6kW
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
4 mm Safety Socket
Input Connector
Wire Clamp
Maximum Temperature
+50°C
Minimum Temperature
0°C
País de Origem
Germany
Detalhes do produto
EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series
The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
Supplied with
user manual (English/German)
Elektro-Automatik
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EA Elektro-AutomatikSeries
EA-PS 9000 3U
Model Number
EA-PS 9040-340 3U
Rack Units
3 U
Number of Outputs
1
Supply Voltage
340 → 460V ac
Output Voltage
0 → 40V
Output Current
340A
Power Rating
6.6kW
Number of Displays
1
Bench Power Supply Type
Laboratory Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
4 mm Safety Socket
Input Connector
Wire Clamp
Maximum Temperature
+50°C
Minimum Temperature
0°C
País de Origem
Germany
Detalhes do produto
EA-PS 9000 3U 3.3kW - 150kW (μ-processor) Series
The EA-PS 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible use at either high voltage or high current, as required, within the nominal power rating. The EA-PS 9000 3U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent choice of 'high-power & low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
Supplied with
user manual (English/German)