Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EAO 44 Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, SPST, IP65

Nº de Estoque RS: 225-8914Marca: EAOPart Number: 44.713.00
brand-logo
Ver tudo em Botão de Parada de Emergência

Documentos Técnicos

Especificações

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

SPST

Illuminated

No

Series

44

IP Rating

IP65

Colour

Red

Voltage Rating

250 V dc, 600V ac

Depth

53mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

País de Origem

Germany

Detalhes do produto

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

Informações de estoque temporariamente indisponíveis.

P.O.A.

EAO 44 Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, SPST, IP65

P.O.A.

EAO 44 Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, SPST, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Contact Configuration

SPST

Illuminated

No

Series

44

IP Rating

IP65

Colour

Red

Voltage Rating

250 V dc, 600V ac

Depth

53mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

País de Origem

Germany

Detalhes do produto

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.