EAO EAO 44 Series Red Round, Latching Actuation, 22.5mm Cutout

Nº de Estoque RS: 225-9074Marca: EAOPart Number: 44.747.202
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Brand

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP65

País de Origem

Germany

Detalhes do produto

Flush Actuator-Illuminated

Standards

IEC 947-5-1 and EN 60-947-5-1.

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

Informações de estoque temporariamente indisponíveis.

P.O.A.

EAO EAO 44 Series Red Round, Latching Actuation, 22.5mm Cutout

P.O.A.

EAO EAO 44 Series Red Round, Latching Actuation, 22.5mm Cutout
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP65

País de Origem

Germany

Detalhes do produto

Flush Actuator-Illuminated

Standards

IEC 947-5-1 and EN 60-947-5-1.

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.