Documentos Técnicos
Especificações
Brand
EAOSeries
EAO 44
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Rectangular
Push Button Actuation
Momentary
Push Button Style
Rectangular
Push Button Material
Plastic
IP Rating
IP65
Push Button Marking
I/O
País de Origem
Germany
Detalhes do produto
EAO Series 44, 22mm Range
All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EAOSeries
EAO 44
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Rectangular
Push Button Actuation
Momentary
Push Button Style
Rectangular
Push Button Material
Plastic
IP Rating
IP65
Push Button Marking
I/O
País de Origem
Germany
Detalhes do produto
EAO Series 44, 22mm Range
All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.