Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EAO 04 Series Illuminated Push Button Switch, Momentary, Panel Mount, 30.5mm Cutout, IP65

Nº de Estoque RS: 860-9204Marca: EAOPart Number: 704.032.618Distrelec Article No.: 30165285
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30.5mm

Series

04

Mounting Type

Panel Mount

Push Button Colour

Blue

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

35mm

Push Button Material

Aluminium

Legend

Blank

Manufacturer Part No.

704.032.618

Case Colour

Grey

Distrelec Product Id

30165285

Terminal Type

Screw

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

País de Origem

Switzerland

Detalhes do produto

Pushbutton Body Illuminated Flush Mount - series 04

Approvals

SEV, UL, CSA, NEMKO, VDE

Informações de estoque temporariamente indisponíveis.

R$ 1.192,02

R$ 1.192,02 Each (Sem VAT)

EAO 04 Series Illuminated Push Button Switch, Momentary, Panel Mount, 30.5mm Cutout, IP65

R$ 1.192,02

R$ 1.192,02 Each (Sem VAT)

EAO 04 Series Illuminated Push Button Switch, Momentary, Panel Mount, 30.5mm Cutout, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.192,02
10 - 99R$ 1.130,88
100 - 249R$ 1.007,68
250+R$ 899,30

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30.5mm

Series

04

Mounting Type

Panel Mount

Push Button Colour

Blue

Push Button Style

Round

IP Rating

IP65

Push Button Diameter

35mm

Push Button Material

Aluminium

Legend

Blank

Manufacturer Part No.

704.032.618

Case Colour

Grey

Distrelec Product Id

30165285

Terminal Type

Screw

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

País de Origem

Switzerland

Detalhes do produto

Pushbutton Body Illuminated Flush Mount - series 04

Approvals

SEV, UL, CSA, NEMKO, VDE