EAO, Twist Release, Emergency Stop Push Button Head 37mm Diameter

Nº de Estoque RS: 787-4710Marca: EAOPart Number: 704.064.2Distrelec Article No.: 13555450
brand-logo
Ver tudo em Emergency Stop Push Button Heads

Documentos Técnicos

Especificações

Brand

EAO

Manufacturer k.i.m.

EAO

Cutout Diameter

22mm

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Twist Release

Push Button Style

Mushroom

IP Rating

IP65

Illuminated

No

Push Button Diameter

37mm

Push Button Material

Plastic

Switch Operation

Twist Release Stop

Height

37mm

País de Origem

Switzerland

Detalhes do produto

EAO 04 Series Stop Switch and Accessories

From EAO, the 04 Series of Twist release stop-switches are designed to prevent "teasing" of the actuator which can result in premature contact operation. The design also eliminates the possibility of the push button action being blocked by lodged foreign bodies. The actuator requires a contact block to complete the switch, see stock no 7874729. For a suitable protective shroud see stock no 7874722.

Informações de estoque temporariamente indisponíveis.

R$ 1.128,41

R$ 1.128,41 Each (Sem VAT)

EAO, Twist Release, Emergency Stop Push Button Head 37mm Diameter

R$ 1.128,41

R$ 1.128,41 Each (Sem VAT)

EAO, Twist Release, Emergency Stop Push Button Head 37mm Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.128,41
10 - 24R$ 1.043,98
25 - 49R$ 963,32
50 - 99R$ 931,49
100+R$ 912,94

Documentos Técnicos

Especificações

Brand

EAO

Manufacturer k.i.m.

EAO

Cutout Diameter

22mm

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Twist Release

Push Button Style

Mushroom

IP Rating

IP65

Illuminated

No

Push Button Diameter

37mm

Push Button Material

Plastic

Switch Operation

Twist Release Stop

Height

37mm

País de Origem

Switzerland

Detalhes do produto

EAO 04 Series Stop Switch and Accessories

From EAO, the 04 Series of Twist release stop-switches are designed to prevent "teasing" of the actuator which can result in premature contact operation. The design also eliminates the possibility of the push button action being blocked by lodged foreign bodies. The actuator requires a contact block to complete the switch, see stock no 7874729. For a suitable protective shroud see stock no 7874722.