EAO Green Illuminated Momentary Push Button Head, IP65

Nº de Estoque RS: 690-6907Marca: EAOPart Number: 71-611.0 + 61-9681.5 + 61-9931.0
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Brand

EAO

Push Button Colour

Green

Push Button Actuation

Momentary

IP Rating

IP65

Illuminated

Yes

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

País de Origem

Switzerland

Detalhes do produto

Pushbutton Switches Series 71 (PCB mount)

The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.

Você pode estar interessado em

R$ 555,00

R$ 555,00 Each (Sem VAT)

EAO Green Illuminated Momentary Push Button Head, IP65

R$ 555,00

R$ 555,00 Each (Sem VAT)

EAO Green Illuminated Momentary Push Button Head, IP65

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 14R$ 555,00
15 - 49R$ 537,53
50 - 99R$ 525,12
100 - 249R$ 514,28
250+R$ 504,26
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

EAO

Push Button Colour

Green

Push Button Actuation

Momentary

IP Rating

IP65

Illuminated

Yes

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

País de Origem

Switzerland

Detalhes do produto

Pushbutton Switches Series 71 (PCB mount)

The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.

Você pode estar interessado em