Documentos Técnicos
Especificações
Brand
EAOBlock Type
Contact Block
Voltage Rating
250V ac
Series
71
Contact Configuration
1NO + 1NC
Current Rating
3A
For Use With
Push Button Switch
País de Origem
Switzerland
Detalhes do produto
Pushbutton Switches Series 71 (PCB mount)
The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.
R$ 523,02
R$ 523,02 Each (Sem VAT)
1
R$ 523,02
R$ 523,02 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário |
|---|---|
| 1 - 14 | R$ 523,02 |
| 15 - 49 | R$ 500,74 |
| 50 - 99 | R$ 463,66 |
| 100 - 249 | R$ 455,62 |
| 250+ | R$ 446,36 |
Documentos Técnicos
Especificações
Brand
EAOBlock Type
Contact Block
Voltage Rating
250V ac
Series
71
Contact Configuration
1NO + 1NC
Current Rating
3A
For Use With
Push Button Switch
País de Origem
Switzerland
Detalhes do produto
Pushbutton Switches Series 71 (PCB mount)
The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.
