Documentos Técnicos
Especificações
Brand
EAOSwitch Operation
Latching
Illuminated
Yes
Series
82
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
12V
LED Colour
Green
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
12V
Contact AC Voltage Rating
12V
Manufacturer Part No.
82-4151.2133
Case Colour
Silver
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
País de Origem
Switzerland
R$ 333,79
R$ 333,79 Each (Sem VAT)
1
R$ 333,79
R$ 333,79 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 333,79 |
10 - 99 | R$ 330,55 |
100+ | R$ 303,35 |
Documentos Técnicos
Especificações
Brand
EAOSwitch Operation
Latching
Illuminated
Yes
Series
82
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
12V
LED Colour
Green
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
12V
Contact AC Voltage Rating
12V
Manufacturer Part No.
82-4151.2133
Case Colour
Silver
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
País de Origem
Switzerland