Documentos Técnicos
Especificações
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
230V
LED Colour
Red
IP Rating
IP65, IP67
Contact Current Rating
1 A @ 24 V dc
Contact Material
Silver Alloy
Manufacturer Part No.
82-4551.1116
Terminal Type
Soldering / QC
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
230V
LED Colour
Red
IP Rating
IP65, IP67
Contact Current Rating
1 A @ 24 V dc
Contact Material
Silver Alloy
Manufacturer Part No.
82-4551.1116
Terminal Type
Soldering / QC
País de Origem
China