EAO 82 Series Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

Nº de Estoque RS: 247-8836Marca: EAOPart Number: 82-4552.2000Distrelec Article No.: 30316264
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-4552.2000

Case Colour

Silver

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Operating Temperature Range

-30°C to +70°C

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

País de Origem

Switzerland

Informações de estoque temporariamente indisponíveis.

R$ 382,15

R$ 382,15 Each (Sem VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67

R$ 382,15

R$ 382,15 Each (Sem VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 240V, IP65, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 382,15
10 - 99R$ 378,70
100+R$ 347,71

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-4552.2000

Case Colour

Silver

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Operating Temperature Range

-30°C to +70°C

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

País de Origem

Switzerland