EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

Nº de Estoque RS: 194-2053Marca: EAOPart Number: 82-5151.2000.B002Distrelec Article No.: 30159094
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Case Colour

Silver

Manufacturer Part No.

82-5151.2000.B002

Terminal Type

Plug In, Solder

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Informações de estoque temporariamente indisponíveis.

R$ 619,72

R$ 619,72 Each (Sem VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

R$ 619,72

R$ 619,72 Each (Sem VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Case Colour

Silver

Manufacturer Part No.

82-5151.2000.B002

Terminal Type

Plug In, Solder

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C