EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

Nº de Estoque RS: 247-8936Marca: EAOPart Number: 82-5172.2000Distrelec Article No.: 30316359
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-5172.2000

Contact DC Voltage Rating

240V

Case Colour

Silver

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Terminal Type

Screw

Operating Temperature Range

-30°C to +70°C

País de Origem

Switzerland

Informações de estoque temporariamente indisponíveis.

R$ 410,29

R$ 410,29 Each (Sem VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

R$ 410,29

R$ 410,29 Each (Sem VAT)

EAO 82 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 410,29
10 - 99R$ 406,50
100+R$ 373,04

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Latching

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-5172.2000

Contact DC Voltage Rating

240V

Case Colour

Silver

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Terminal Type

Screw

Operating Temperature Range

-30°C to +70°C

País de Origem

Switzerland