Documentos Técnicos
Especificações
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19mm
Series
82
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
240V
Push Button Style
Round
LED Colour
Red
IP Rating
IP65, IP67
Push Button Diameter
22mm
Push Button Material
Aluminium
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-5551.1113
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Case Colour
Silver
Body Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
240V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Maximum Operating Temperature
+70°C
Terminal Type
Plug In, Solder
País de Origem
China
Detalhes do produto
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Approvals
CE, UL
R$ 493,16
R$ 493,16 Each (Sem VAT)
1
R$ 493,16
R$ 493,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 493,16 |
10 - 24 | R$ 446,74 |
25 - 49 | R$ 405,94 |
50 - 149 | R$ 362,86 |
150+ | R$ 355,60 |
Documentos Técnicos
Especificações
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19mm
Series
82
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
240V
Push Button Style
Round
LED Colour
Red
IP Rating
IP65, IP67
Push Button Diameter
22mm
Push Button Material
Aluminium
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-5551.1113
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Case Colour
Silver
Body Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
240V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Maximum Operating Temperature
+70°C
Terminal Type
Plug In, Solder
País de Origem
China
Detalhes do produto
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Approvals
CE, UL