EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 19mm Cutout, SPST, SPST, Blue LED, 24V,

Nº de Estoque RS: 427-627Marca: EAOPart Number: 82-5951.1124
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Black

Contact Configuration

SPST, SPST

Voltage Rating

24V

LED Colour

Blue

IP Rating

IP65, IP67

Manufacturer Part No.

82-5951.1124

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 685,02

R$ 685,02 Each (Sem VAT)

EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 19mm Cutout, SPST, SPST, Blue LED, 24V,

R$ 685,02

R$ 685,02 Each (Sem VAT)

EAO Series 82 Series Illuminated Push Button Switch, Momentary, Flush Mount, 19mm Cutout, SPST, SPST, Blue LED, 24V,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Black

Contact Configuration

SPST, SPST

Voltage Rating

24V

LED Colour

Blue

IP Rating

IP65, IP67

Manufacturer Part No.

82-5951.1124

País de Origem

China