EAO 82 Series Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V, IP65, IP67

Nº de Estoque RS: 194-2075Marca: EAOPart Number: 82-6151.2124.B001Distrelec Article No.: 30159115
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

ON / OFF

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6151.2124.B001

Case Colour

Silver

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Informações de estoque temporariamente indisponíveis.

R$ 669,64

R$ 669,64 Each (Sem VAT)

EAO 82 Series Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V, IP65, IP67

R$ 669,64

R$ 669,64 Each (Sem VAT)

EAO 82 Series Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V, IP65, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

ON / OFF

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6151.2124.B001

Case Colour

Silver

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C